Part Details for CR32TR1051D by Akahane Electronics Ind Corp
Overview of CR32TR1051D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR1051D
CR32TR1051D CAD Models
CR32TR1051D Part Data Attributes
|
CR32TR1051D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR1051D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR1051D
This table gives cross-reference parts and alternative options found for CR32TR1051D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR1051D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK1051D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR1051D vs RK73H2BRTBK1051D |
RMGW32K1051DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR1051D vs RMGW32K1051DB |
MC1206-1051-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR1051D vs MC1206-1051-DB101 |
CR-06DLA--1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32TR1051D vs CR-06DLA--1K05 |
RMS12R-1K05-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR32TR1051D vs RMS12R-1K05-D |
SG73P2BTTDD1051D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR1051D vs SG73P2BTTDD1051D |
RM12R-1K05-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR32TR1051D vs RM12R-1K05-D |
CR-06DLB--1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32TR1051D vs CR-06DLB--1K05 |
AF1206DR-131K05L | Fixed Resistor, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR1051D vs AF1206DR-131K05L |
RCS3216D1051AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR32TR1051D vs RCS3216D1051AS |