Part Details for CR32TR6652F by Akahane Electronics Ind Corp
Overview of CR32TR6652F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR6652F
CR32TR6652F CAD Models
CR32TR6652F Part Data Attributes:
|
CR32TR6652F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR6652F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR6652F
This table gives cross-reference parts and alternative options found for CR32TR6652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR6652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-6652-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR6652F vs MC1206-6652-FT101 |
RK73H2BTTDB6652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR6652F vs RK73H2BTTDB6652F |
RMC120666K51% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CR32TR6652F vs RMC120666K51% |
MC1206-6652-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR6652F vs MC1206-6652-FTQ |
CR1206F66K5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32TR6652F vs CR1206F66K5P05 |
RMGW32K6652FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR6652F vs RMGW32K6652FB |
WCR1206LF-6652-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR32TR6652F vs WCR1206LF-6652-F-P-LT |
FWF06FV-6652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32TR6652F vs FWF06FV-6652 |
RMF12FT6652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CR32TR6652F vs RMF12FT6652 |
NMCR1206FT66K5 | RES,SMT,THICK FILM,66.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR32TR6652F vs NMCR1206FT66K5 |