Part Details for CR32TR683F by Akahane Electronics Ind Corp
Overview of CR32TR683F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR683F
CR32TR683F CAD Models
CR32TR683F Part Data Attributes:
|
CR32TR683F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR683F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR683F
This table gives cross-reference parts and alternative options found for CR32TR683F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR683F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR683F vs RK73H2BLTEB6802F |
NMCR1206FT68K0 | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR32TR683F vs NMCR1206FT68K0 |
CRCW120610068K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR32TR683F vs CRCW120610068K1%RT5 |
NMCT1206FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR32TR683F vs NMCT1206FT68K0 |
NMCR1206FJ68K0 | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR32TR683F vs NMCR1206FJ68K0 |
ERJP08E6802V | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | CR32TR683F vs ERJP08E6802V |
RK73H2BLTDB6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR683F vs RK73H2BLTDB6802F |
MR12X6802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR32TR683F vs MR12X6802FTL |
RK73H2BXTDD6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR683F vs RK73H2BXTDD6802F |
RMEF1206FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR32TR683F vs RMEF1206FT68K0 |