Part Details for CR35-101JC by Hokuriku Electric Industry Co Ltd
Overview of CR35-101JC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35-101JC
CR35-101JC CAD Models
CR35-101JC Part Data Attributes
|
CR35-101JC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-101JC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-101JC
This table gives cross-reference parts and alternative options found for CR35-101JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-101JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-101-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR35-101JC vs MC1210-101-JBQ |
RMCS1/41005%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR35-101JC vs RMCS1/41005%R |
CR1210J100RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR35-101JC vs CR1210J100RP05 |
MC1210-101-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR35-101JC vs MC1210-101-JTQ |
RC1210J101 | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | Synton-Tech Corp | CR35-101JC vs RC1210J101 |
MC1210P-101-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR35-101JC vs MC1210P-101-JT201 |
CR1210J100RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR35-101JC vs CR1210J100RD50 |
HQ07W4J0101T5E | Fixed Resistor, 0.25W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR35-101JC vs HQ07W4J0101T5E |
MC1210P-101-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CR35-101JC vs MC1210P-101-JT201W |
MC1210P-101-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR35-101JC vs MC1210P-101-JT201Q |