Part Details for CR351821FV by Hokuriku Electric Industry Co Ltd
Overview of CR351821FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR351821FV
CR351821FV CAD Models
CR351821FV Part Data Attributes
|
CR351821FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR351821FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR351821FV
This table gives cross-reference parts and alternative options found for CR351821FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351821FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT121821FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR351821FV vs RTT121821FP3 |
RK73H2ETTDD1821F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351821FV vs RK73H2ETTDD1821F |
CLF12101K821%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR351821FV vs CLF12101K821%100PPM/KNS |
RK73H2ERTTED1821F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351821FV vs RK73H2ERTTED1821F |
CLF12101K821%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR351821FV vs CLF12101K821%100PPM/KKB16 |
CR-10FPF--1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR351821FV vs CR-10FPF--1K82 |
RTT121821FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR351821FV vs RTT121821FP2 |
RK73H2ERTTDD1821F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351821FV vs RK73H2ERTTDD1821F |
RC1210FR-101K82L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR351821FV vs RC1210FR-101K82L |
CR1/41821FV | Fixed Resistor, 0.25W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR351821FV vs CR1/41821FV |