Part Details for CR3U-060TIN/LEAD by Central Semiconductor Corp
Overview of CR3U-060TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR3U-060TIN/LEAD
CR3U-060TIN/LEAD CAD Models
CR3U-060TIN/LEAD Part Data Attributes
|
CR3U-060TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR3U-060TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-18 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CR3U-060TIN/LEAD
This table gives cross-reference parts and alternative options found for CR3U-060TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3U-060TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR3F-060TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CR3U-060TIN/LEAD vs CR3F-060TIN/LEAD |
FR305-A | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Diodes Incorporated | CR3U-060TIN/LEAD vs FR305-A |
1N5408R0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | SPC Multicomp | CR3U-060TIN/LEAD vs 1N5408R0 |
1N5408GP-Z21D-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Unisonic Technologies Co Ltd | CR3U-060TIN/LEAD vs 1N5408GP-Z21D-B |
1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sensitron Semiconductors | CR3U-060TIN/LEAD vs 1N5552 |
1N5408-PBF | Rectifier Diode | Digitron Semiconductors | CR3U-060TIN/LEAD vs 1N5408-PBF |
JANTXV1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sensitron Semiconductors | CR3U-060TIN/LEAD vs JANTXV1N5552 |
1N5408GL-Z21D-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | Unisonic Technologies Co Ltd | CR3U-060TIN/LEAD vs 1N5408GL-Z21D-B |