Part Details for CRA0402220K-5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CRA0402220K-5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA0402220K-5%100PPM/KNP10
CRA0402220K-5%100PPM/KNP10 CAD Models
CRA0402220K-5%100PPM/KNP10 Part Data Attributes:
|
CRA0402220K-5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRA0402220K-5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRA0402220K-5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CRA0402220K-5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA0402220K-5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-224-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRA0402220K-5%100PPM/KNP10 vs CPW10-224-JY |
AC0402JR-7D220KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRA0402220K-5%100PPM/KNP10 vs AC0402JR-7D220KL |
CPW10-224-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRA0402220K-5%100PPM/KNP10 vs CPW10-224-JN |
BCTS000402-2203JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRA0402220K-5%100PPM/KNP10 vs BCTS000402-2203JTH |
RTT02224JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRA0402220K-5%100PPM/KNP10 vs RTT02224JH4 |
CRA0402220K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRA0402220K-5%100PPM/KNP10 vs CRA0402220K-5%100PPM/KNP20 |
CQA0402220K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRA0402220K-5%100PPM/KNP10 vs CQA0402220K-5%100PPM/KNS |
CQA0402220K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRA0402220K-5%100PPM/KNP10 vs CQA0402220K-5%100PPM/KNP20 |
RTT02224JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRA0402220K-5%100PPM/KNP10 vs RTT02224JH5 |
RTT02224JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRA0402220K-5%100PPM/KNP10 vs RTT02224JBA |