Part Details for CRA1218180R-5%100PPM/KNB16 by Microtech GmbH Electronic
Overview of CRA1218180R-5%100PPM/KNB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA1218180R-5%100PPM/KNB16
CRA1218180R-5%100PPM/KNB16 CAD Models
CRA1218180R-5%100PPM/KNB16 Part Data Attributes:
|
CRA1218180R-5%100PPM/KNB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRA1218180R-5%100PPM/KNB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRA | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRA1218180R-5%100PPM/KNB16
This table gives cross-reference parts and alternative options found for CRA1218180R-5%100PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA1218180R-5%100PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1218180R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218180R-5%100PPM/KNB16 vs CLF1218180R5%100PPM/KNB8 |
MR18X181JGL | Fixed Resistor, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRA1218180R-5%100PPM/KNB16 vs MR18X181JGL |
MR18X181JQL | Fixed Resistor, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRA1218180R-5%100PPM/KNB16 vs MR18X181JQL |
WHPC1218-180RJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 180ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRA1218180R-5%100PPM/KNB16 vs WHPC1218-180RJT4 |
CQA1218180R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218180R-5%100PPM/KNB16 vs CQA1218180R-5%100PPM/KNB4 |
CLI1218180R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218180R-5%100PPM/KNB16 vs CLI1218180R5%100PPM/KKB16 |
CRA1218180R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218180R-5%100PPM/KNB16 vs CRA1218180R-5%100PPM/KNB4 |
WK73R2JTBK181J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | CRA1218180R-5%100PPM/KNB16 vs WK73R2JTBK181J |
CQA1218180R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218180R-5%100PPM/KNB16 vs CQA1218180R-5%100PPM/KNB8 |
CLI1218180R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRA1218180R-5%100PPM/KNB16 vs CLI1218180R5%100PPM/KKB8 |