Part Details for CRB25121M0530%50PPM/KNB by Microtech GmbH Electronic
Overview of CRB25121M0530%50PPM/KNB by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB25121M0530%50PPM/KNB
CRB25121M0530%50PPM/KNB CAD Models
CRB25121M0530%50PPM/KNB Part Data Attributes
|
CRB25121M0530%50PPM/KNB
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRB25121M0530%50PPM/KNB
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 1050000ohm, 250V, 30% +/-Tol, -50,50ppm/Cel, 2613,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Blister | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRA/B2512(20/30%) | |
Size Code | 2613 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 30% | |
Working Voltage | 250 V |