-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 2000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW01002K00FREL
|
Avnet Americas | Res Thick Film 1005 2kOhm 1% 1/32W ±250ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW01002K00FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0283 | Buy Now |
DISTI #
71-CRCW01002K00FREL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 2Kohms 1% 250ppm 0.031watts RoHS: Compliant | 37132 |
|
$0.0200 / $0.1400 | Buy Now |
DISTI #
V72:2272_21364276
|
Arrow Electronics | Res Thick Film 01005 2K Ohm 1% 0.031W(1/32W) ±250ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1824 Container: Cut Strips | Americas - 10250 |
|
$0.0052 / $0.0224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0207 | Buy Now |
DISTI #
31017975
|
Verical | Res Thick Film 01005 2K Ohm 1% 0.031W(1/32W) ±250ppm/°C Pad SMD T/R Min Qty: 319 Package Multiple: 1 Date Code: 1824 | Americas - 10250 |
|
$0.0052 / $0.0058 | Buy Now |
DISTI #
CRCW01002K00FREL
|
TTI | Thick Film Resistors - SMD 01005 2Kohms 1% 250ppm 0.031watts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW01002K00FREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW01002K00FREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 2000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CRCW01002K00FREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW01002K00FREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF01005FT2001 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CRCW01002K00FREL vs RMCF01005FT2001 |
CR01005-32W-2001FPT | Fixed Resistor, 0.03W, 2000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CRCW01002K00FREL vs CR01005-32W-2001FPT |
CR04-2001FV | Fixed Resistor, 0.03W, 2000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CRCW01002K00FREL vs CR04-2001FV |
CR01005-32W-2001FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CRCW01002K00FREL vs CR01005-32W-2001FT-13 |
RC0402F202CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CRCW01002K00FREL vs RC0402F202CS |