Part Details for CRCW0402100178R1%RF4 by Vishay Intertechnologies
Overview of CRCW0402100178R1%RF4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0402100178R1%RF4
CRCW0402100178R1%RF4 CAD Models
CRCW0402100178R1%RF4 Part Data Attributes:
|
CRCW0402100178R1%RF4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402100178R1%RF4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402100178R1%RF4
This table gives cross-reference parts and alternative options found for CRCW0402100178R1%RF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402100178R1%RF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402LF-1780-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW0402100178R1%RF4 vs WCR0402LF-1780-F-P-LT |
232270621781 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 178ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0402100178R1%RF4 vs 232270621781 |
RC0402F1780-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW0402100178R1%RF4 vs RC0402F1780-07-RG70 |
MR04X1780FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW0402100178R1%RF4 vs MR04X1780FTL |
9C04021A1780FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402100178R1%RF4 vs 9C04021A1780FKPF4 |
MR04X1780FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW0402100178R1%RF4 vs MR04X1780FDL |
RK73H1EGTPB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402100178R1%RF4 vs RK73H1EGTPB1780F |
RMC04021781%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW0402100178R1%RF4 vs RMC04021781%N |
HQ02WGF1780T4E | Fixed Resistor, 0.0625W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402100178R1%RF4 vs HQ02WGF1780T4E |
RMCS0402FG178R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW0402100178R1%RF4 vs RMCS0402FG178R-HP |