Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: CRCW040243K2FKED

CRCW040243K2FKED added to list -

Total stock available through FindChips: 254,975
No results were found.
CRCW040243K2FKED
Res Thick Film 0402 43.2K Ohm 1% 1/16W ±100ppm/C Molded SMD Paper T/R
Features:
  • Stability ΩR/R = 1 % for 1000 h at 70 ° C
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic

Reference Designs

  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7020 SoC - TIDA-00390 - TI Tool Folder
    TIDA-00390?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00390 design is an optimized power solution for Xilinx® Zynq® 7020 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7020. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • USB Type-C & USB PD Controller Power Switch & High Speed Multiplexer Reference Design
    TIDA-00714: The TIDA-00714 TI Design is a complete TPS65982 based reference design for USB Type-C and Power Delivery applications. It allows the user to develop various power profiles and alternate modes such as DisplayPort and debug existing USB Type-C and Power Delivery systems.
  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7020 SoC
    TIDA-00390: The TIDA-00390 design is an optimized power solution for Xilinx® Zynq® 7020 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7020. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • USB Type-C & USB PD Controller Power Switch & High Speed Multiplexer Reference Design - TIDA-00714 - TI Tool Folder
    TIDA-00714?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00714 TI Design is a complete TPS65982 based reference design for USB Type-C and Power Delivery applications. It allows the user to develop various power profiles and alternate modes such as DisplayPort and debug existing USB Type-C and Power Delivery systems.
Show All

Best Price CRCW040243K2FKED

?

254,975 Total stock available through FindChips:

1
80,000
14% Savings:
$.0030
Newark
$.0035
Average
ECIA (NEDA) Member • Authorized Distributor

VISHAY

RES, THICK FILM, 43K2, 1%, 0.063W, 0402, REEL; Resistance:43.2kohm; Voltage Rating:50V; Resistor Case Style:0402 [1005 Metric]; Power Rating:63mW; Resistance Tolerance: 1%; Product Range:CRCW Series; Packaging:Tape & Reel ;RoHS Compliant: Yes

Price $.0030 Stock 20,000 Buy Now

Price Details CRCW040243K2FKED

?
Selected Stock: 1
Low Average High
Authorized $.0030 $.0035 $.0040