Part Details for CRCW060315R8FKTABC by Vishay Intertechnologies
Overview of CRCW060315R8FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060315R8FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 RoHS: Compliant | Europe - 45000 |
|
RFQ |
Part Details for CRCW060315R8FKTABC
CRCW060315R8FKTABC CAD Models
CRCW060315R8FKTABC Part Data Attributes
|
CRCW060315R8FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060315R8FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060315R8FKTABC
This table gives cross-reference parts and alternative options found for CRCW060315R8FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060315R8FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F15R8CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060315R8FKTABC vs RM06F15R8CTDK |
MR06X15R8FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060315R8FKTABC vs MR06X15R8FTL |
D1106030B1589FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060315R8FKTABC vs D1106030B1589FP5 |
SR0603FR-1315R8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315R8FKTABC vs SR0603FR-1315R8L |
CR16-15R8-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW060315R8FKTABC vs CR16-15R8-FL |
CAR06F15R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060315R8FKTABC vs CAR06F15R8CT |
RC0603FR-0715R8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315R8FKTABC vs RC0603FR-0715R8P |
232270471589 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060315R8FKTABC vs 232270471589 |
CDF060315R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315R8FKTABC vs CDF060315R81%100PPM/KNP20 |
CDF060315R81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315R8FKTABC vs CDF060315R81%100PPM/KNS |