Part Details for CRCW0603220KJNEAC by Vishay Intertechnologies
Overview of CRCW0603220KJNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603220KJNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2193
|
Newark | D11/Crcw0603-C 200 220K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603220KJNEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0603220KJNEAC
|
Avnet Americas | VISCRCW0603220KJNEAC CHIP RES 0603 220K - Tape and Reel (Alt: CRCW0603220KJNEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
CRCW0603220KJNEAC
|
Avnet Americas | VISCRCW0603220KJNEAC CHIP RES 0603 220K - Tape and Reel (Alt: CRCW0603220KJNEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
Part Details for CRCW0603220KJNEAC
CRCW0603220KJNEAC CAD Models
CRCW0603220KJNEAC Part Data Attributes:
|
CRCW0603220KJNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603220KJNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603220KJNEAC
This table gives cross-reference parts and alternative options found for CRCW0603220KJNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603220KJNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603224JRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603220KJNEAC vs CRCW0603224JRT5-PB |
RMCF0603GT220K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603220KJNEAC vs RMCF0603GT220K |
RMCF0603JB220K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603220KJNEAC vs RMCF0603JB220K |
CRCW0603224J200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603220KJNEAC vs CRCW0603224J200RT5-PB |
CRCW0603220KJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603220KJNEAC vs CRCW0603220KJNTABC |
RK73B1JRTBK224J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603220KJNEAC vs RK73B1JRTBK224J |
RK73B1JRTBK224J | RES,SMT,THICK FILM,220K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW0603220KJNEAC vs RK73B1JRTBK224J |
CRCW0603220KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603220KJNEAC vs CRCW0603220KJNEBC |
RMC16-224JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW0603220KJNEAC vs RMC16-224JB |
RK73B1JRTTP224J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603220KJNEAC vs RK73B1JRTTP224J |