Part Details for CRCW060324R9FKED by Vishay Intertechnologies
Overview of CRCW060324R9FKED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060324R9FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060324R9FKED
|
Avnet Americas | CRCW Thick Film Chip Resistor 0603 Size 24.9 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW060324R9FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0022 | Buy Now |
Part Details for CRCW060324R9FKED
CRCW060324R9FKED CAD Models
CRCW060324R9FKED Part Data Attributes
|
CRCW060324R9FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060324R9FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060324R9FKED
This table gives cross-reference parts and alternative options found for CRCW060324R9FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060324R9FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0324R9FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R9FKED vs RTT0324R9FBA |
RTT0324R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R9FKED vs RTT0324R9FP2 |
RTT0324R9FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R9FKED vs RTT0324R9FP4 |
CRCW060324R9FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060324R9FKED vs CRCW060324R9FKEAC |
RM06F24R9CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060324R9FKED vs RM06F24R9CTDK |
RK73H1JRTTP24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060324R9FKED vs RK73H1JRTTP24R9F |
0603WAF249JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060324R9FKED vs 0603WAF249JT5E |
CDP060324R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060324R9FKED vs CDP060324R91%100PPM/KNS |
CDF060324R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060324R9FKED vs CDF060324R91%100PPM/KNP5 |
CDP060324R91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060324R9FKED vs CDP060324R91%100PPM/KNP20 |