CRCW06032743F100RT1-PB
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 274000ohm, SURFACE MOUNT, 0603, CHIP

Overview of CRCW06032743F100RT1-PB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for CRCW06032743F100RT1-PB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW06032743F100RT1-PB by Vishay Intertechnologies

CRCW06032743F100RT1-PB
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06032743F100RT1-PB
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 274000ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for CRCW06032743F100RT1-PB

This table gives cross-reference parts and alternative options found for CRCW06032743F100RT1-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032743F100RT1-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-2743-FK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CRCW06032743F100RT1-PB vs CR16-2743-FK
CR0603-10W-2743FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRCW06032743F100RT1-PB vs CR0603-10W-2743FT-13
RCA0603274KFKELAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032743F100RT1-PB vs RCA0603274KFKELAP
RMCF0603FG274K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06032743F100RT1-PB vs RMCF0603FG274K
CRCW0603274KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032743F100RT1-PB vs CRCW0603274KFKEBC
MR06X2743FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06032743F100RT1-PB vs MR06X2743FTL
WR06X2743FGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CRCW06032743F100RT1-PB vs WR06X2743FGL
CRCW0603274KFKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06032743F100RT1-PB vs CRCW0603274KFKEB
RK73H1JRTTDD2743F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW06032743F100RT1-PB vs RK73H1JRTTDD2743F
CR0603-10W-2743FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRCW06032743F100RT1-PB vs CR0603-10W-2743FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06032743F100RT1-PB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06032743F100RT1-PB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06032743F100RT1-PB would you like to use for your alert(s)?
  • Please alert me when CRCW06032743F100RT1-PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06032743F100RT1-PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06032743F100RT1-PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06032743F100RT1-PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06032743F100RT1-PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06032743F100RT1-PB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: