-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W4217
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 316 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603316KFKEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12425 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
52K8420
|
Newark | Res, Thick Film, 316K, 1%, 0.1W, 0603, Reel, Resistance:316Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603316KFKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
52K8419
|
Newark | Res, Thick Film, 316K, 1%, 0.1W, 0603, Resistance:316Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603316KFKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
CRCW0603316KFKEA
|
Avnet Americas | SMD Chip Resistor, 316 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603316KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603-316K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 316Kohms 1% RoHS: Compliant | 16349 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07473547
|
Arrow Electronics | Res Thick Film 0603 316K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2145 | Americas - 75000 |
|
$0.0125 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 316 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 25000Reel |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
68375298
|
Verical | Res Thick Film 0603 316K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2145 | Americas - 75000 |
|
$0.0125 | Buy Now |
|
Bristol Electronics | 12736 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 316000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 296 |
|
$0.0500 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603316KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603316KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603316KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603316KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--316K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW0603316KFKEA vs CR-03FL7--316K- |
CDP0603316K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KFKEA vs CDP0603316K1%100PPM/KKP5 |
RTT033163FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603316KFKEA vs RTT033163FP2 |
CDP0603316K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KFKEA vs CDP0603316K1%100PPM/KKS |
CDP0603316K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KFKEA vs CDP0603316K1%100PPM/KKP20 |
CR0603-16W-3163FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603316KFKEA vs CR0603-16W-3163FPT-13 |
CDP0603316K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KFKEA vs CDP0603316K1%100PPM/KNP10 |
CDF0603316K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KFKEA vs CDF0603316K1%100PPM/KNP10 |
CR0603FA3163G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW0603316KFKEA vs CR0603FA3163G |
BCTS000603-3163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603316KFKEA vs BCTS000603-3163FTP |