Part Details for CRCW0603316KFKTI by Vishay Intertechnologies
Overview of CRCW0603316KFKTI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603316KFKTI
CRCW0603316KFKTI CAD Models
CRCW0603316KFKTI Part Data Attributes:
|
CRCW0603316KFKTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603316KFKTI
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603316KFKTI
This table gives cross-reference parts and alternative options found for CRCW0603316KFKTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603316KFKTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603316KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603316KFKTI vs CRCW0603316KFKEBC |
RM06F3163CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603316KFKTI vs RM06F3163CTDK |
RCG0603100316K1%EI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603316KFKTI vs RCG0603100316K1%EI |
RC0603FR-13316KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603316KFKTI vs RC0603FR-13316KP |
RC0603FR-07316KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603316KFKTI vs RC0603FR-07316KP |
CR16-3163-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW0603316KFKTI vs CR16-3163-FL |
CDP0603316K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KFKTI vs CDP0603316K1%100PPM/KKP10 |
CRCW0603316KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603316KFKTI vs CRCW0603316KFKEAC |
CR-03FL7--316K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW0603316KFKTI vs CR-03FL7--316K- |
RTT033163FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603316KFKTI vs RTT033163FBA |