Part Details for CRCW060348K7FKEAC by Vishay Intertechnologies
Overview of CRCW060348K7FKEAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060348K7FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2755
|
Newark | D11/Crcw0603-C 100 48K7 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060348K7FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060348K7FKEAC
|
Avnet Americas | Res Thick Film 0603 48.7K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW060348K7FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW060348K7FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 48.7Kohms 1% Commercial Use RoHS: Compliant | 35577 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW060348K7FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 48.7Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
CRCW060348K7FKEAC
|
Avnet Americas | Res Thick Film 0603 48.7K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW060348K7FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
Part Details for CRCW060348K7FKEAC
CRCW060348K7FKEAC CAD Models
CRCW060348K7FKEAC Part Data Attributes:
|
CRCW060348K7FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060348K7FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060348K7FKEAC
This table gives cross-reference parts and alternative options found for CRCW060348K7FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060348K7FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT034872FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060348K7FKEAC vs RTT034872FP4 |
RC0603FR-1348K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060348K7FKEAC vs RC0603FR-1348K7P |
CDP060348K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060348K7FKEAC vs CDP060348K71%100PPM/KNS |
CR-03FL7--48K7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW060348K7FKEAC vs CR-03FL7--48K7- |
BCTS000603-4872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060348K7FKEAC vs BCTS000603-4872FTP |
CR0603-FX-4872EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060348K7FKEAC vs CR0603-FX-4872EPF |
MR06X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060348K7FKEAC vs MR06X4872FTL |
RTT034872FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060348K7FKEAC vs RTT034872FP3 |
CDP060348K71%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060348K7FKEAC vs CDP060348K71%100PPM/KKP20 |
CDP060348K71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060348K7FKEAC vs CDP060348K71%100PPM/KNP20 |