CRCW060356R0JNEEHP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRCW060356R0JNEEHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CRCW060356R0JNEEHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW060356R0JNEEHP by Vishay Intertechnologies

CRCW060356R0JNEEHP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE(V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060356R0JNEEHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRCW060356R0JNEEHP

This table gives cross-reference parts and alternative options found for CRCW060356R0JNEEHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060356R0JNEEHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACTG000603-56RXJTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp CRCW060356R0JNEEHP vs ACTG000603-56RXJTP
RPC0603JT56R0-HP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW060356R0JNEEHP vs RPC0603JT56R0-HP
CRCW060356R0JNEAHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW060356R0JNEEHP vs CRCW060356R0JNEAHP
BCTG000603-56R0JTE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp CRCW060356R0JNEEHP vs BCTG000603-56R0JTE
MF06E560JTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW060356R0JNEEHP vs MF06E560JTL
CHP0603-JW-560ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CRCW060356R0JNEEHP vs CHP0603-JW-560ELF
RM06J560CTDK-H Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CRCW060356R0JNEEHP vs RM06J560CTDK-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060356R0JNEEHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060356R0JNEEHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060356R0JNEEHP would you like to use for your alert(s)?
  • Please alert me when CRCW060356R0JNEEHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060356R0JNEEHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060356R0JNEEHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060356R0JNEEHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060356R0JNEEHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060356R0JNEEHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: