Part Details for CRCW06035760FRT1 by Vishay Intertechnologies
Overview of CRCW06035760FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06035760FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4283 |
|
RFQ |
Part Details for CRCW06035760FRT1
CRCW06035760FRT1 CAD Models
CRCW06035760FRT1 Part Data Attributes:
|
CRCW06035760FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035760FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06035760FRT1
This table gives cross-reference parts and alternative options found for CRCW06035760FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035760FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--576R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW06035760FRT1 vs CR-03FL7--576R- |
CAR06F5760CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06035760FRT1 vs CAR06F5760CT |
CDP0603576R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035760FRT1 vs CDP0603576R1%100PPM/KNP20 |
MCWR06X5760FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW06035760FRT1 vs MCWR06X5760FTL |
SR0603FR-13576RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035760FRT1 vs SR0603FR-13576RL |
AF0603FR-07576RL | Fixed Resistor, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035760FRT1 vs AF0603FR-07576RL |
CDP0603576R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035760FRT1 vs CDP0603576R1%100PPM/KNP5 |
RTT035760FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06035760FRT1 vs RTT035760FP4 |
BCTS000603-5760FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06035760FRT1 vs BCTS000603-5760FTP |
RK73H1JLBK5760F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06035760FRT1 vs RK73H1JLBK5760F |