There are no models available for this part yet.
Overview of CRCW060361R9FKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW060361R9FKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC2983
|
Newark | D11/Crcw0603-C 100 61R9 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060361R9FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now | |
DISTI #
CRCW060361R9FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 61R9 1% ET1 e3 - Tape and Reel (Alt: CRCW060361R9FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now | |
DISTI #
71-CRCW060361R9FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 61.9ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
CAD Models for CRCW060361R9FKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW060361R9FKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RATED AC COLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
61.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060361R9FKEAC
This table gives cross-reference parts and alternative options found for CRCW060361R9FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060361R9FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-61R9EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060361R9FKEAC vs CR0603-FX-61R9EPF |
RTT0361R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060361R9FKEAC vs RTT0361R9FTP |
AF0603FR-0761R9L | Fixed Resistor, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060361R9FKEAC vs AF0603FR-0761R9L |
ERJS03F61R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060361R9FKEAC vs ERJS03F61R9V |
RM06FTN61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW060361R9FKEAC vs RM06FTN61R9 |
RCA060361R9FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060361R9FKEAC vs RCA060361R9FKEDAP |
RK73H1JLBK61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060361R9FKEAC vs RK73H1JLBK61R9F |
RK73H1JLTD61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060361R9FKEAC vs RK73H1JLTD61R9F |
CR0603T100X61.9R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060361R9FKEAC vs CR0603T100X61.9R+/-1% |
ADF060361R91%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060361R9FKEAC vs ADF060361R91%100PPM/KKP10 |