Part Details for CRCW08051R80JNEAC by Vishay Intertechnologies
Overview of CRCW08051R80JNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051R80JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3484
|
Newark | D12/Crcw0805-C 200 1R8 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051R80JNEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW08051R80JNEAC
|
Avnet Americas | VISCRCW08051R80JNEAC D12/CRCW0805-C 200 - Tape and Reel (Alt: CRCW08051R80JNEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
71-CRCW08051R80JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 1.8ohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0024 | Buy Now |
Part Details for CRCW08051R80JNEAC
CRCW08051R80JNEAC CAD Models
CRCW08051R80JNEAC Part Data Attributes:
|
CRCW08051R80JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R80JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051R80JNEAC
This table gives cross-reference parts and alternative options found for CRCW08051R80JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051R80JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051R80JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08051R80JNEAC vs CRCW08051R80JNEBC |
RK73B2ATTDB1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08051R80JNEAC vs RK73B2ATTDB1R8J |
RTT051R8JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08051R80JNEAC vs RTT051R8JBA |
RM73B2ATE1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW08051R80JNEAC vs RM73B2ATE1R8J |
RMC-101R8JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CRCW08051R80JNEAC vs RMC-101R8JR |
RC0805J1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | CRCW08051R80JNEAC vs RC0805J1R8 |
RC0805JRG101R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08051R80JNEAC vs RC0805JRG101R8 |
NMCT0805JT1R80 | RESISTOR, 0.125W, 5%, 200ppm, 1.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08051R80JNEAC vs NMCT0805JT1R80 |
CR0805-10W-1R8JPT | Fixed Resistor, 0.1W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08051R80JNEAC vs CR0805-10W-1R8JPT |
RC0805J1R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW08051R80JNEAC vs RC0805J1R8-07-RG70 |