Part Details for CRCW12061001R241%RT6 by Vishay Intertechnologies
Overview of CRCW12061001R241%RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12061001R241%RT6
CRCW12061001R241%RT6 CAD Models
CRCW12061001R241%RT6 Part Data Attributes
|
CRCW12061001R241%RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061001R241%RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061001R241%RT6
This table gives cross-reference parts and alternative options found for CRCW12061001R241%RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061001R241%RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-1R24N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061001R241%RT6 vs FCF06FW-1R24N |
FCF06FW-1R24NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061001R241%RT6 vs FCF06FW-1R24NW |
FCF06FT-1R24N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061001R241%RT6 vs FCF06FT-1R24N |
CRCW12061R24FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12061001R241%RT6 vs CRCW12061R24FKEAC |
FCF06FV-1R24NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061001R241%RT6 vs FCF06FV-1R24NW |
FCF06FT-1R24NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061001R241%RT6 vs FCF06FT-1R24NW |
ESR18EZPF1R24 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | CRCW12061001R241%RT6 vs ESR18EZPF1R24 |
FCF06FS-1R24NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061001R241%RT6 vs FCF06FS-1R24NW |