Part Details for CRCW12061243C50RT1 by Vishay Intertechnologies
Overview of CRCW12061243C50RT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12061243C50RT1
CRCW12061243C50RT1 CAD Models
CRCW12061243C50RT1 Part Data Attributes
|
CRCW12061243C50RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061243C50RT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061243C50RT1
This table gives cross-reference parts and alternative options found for CRCW12061243C50RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061243C50RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06CS-1243P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061243C50RT1 vs FCF06CS-1243P |
RK73G2BRTTD1243C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12061243C50RT1 vs RK73G2BRTTD1243C |
RK73G2BLTED1243C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12061243C50RT1 vs RK73G2BLTED1243C |
FCF06CT-1243PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061243C50RT1 vs FCF06CT-1243PW |
CR-06CEB--124K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12061243C50RT1 vs CR-06CEB--124K |
RK73G2BRTTED1243C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12061243C50RT1 vs RK73G2BRTTED1243C |
RK73G2BTTD1243C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12061243C50RT1 vs RK73G2BTTD1243C |
CRCW1206124KCHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12061243C50RT1 vs CRCW1206124KCHEAP |
SG73G2BTTD1243C | Fixed Resistor, 0.33W, 124000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12061243C50RT1 vs SG73G2BTTD1243C |
FCF06CW-1243PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061243C50RT1 vs FCF06CW-1243PW |