Part Details for CRCW120613K0JNEAC by Vishay Intertechnologies
Overview of CRCW120613K0JNEAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120613K0JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC5383
|
Newark | D25/Crcw1206-C 200 13K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW120613K0JNEAC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW120613K0JNEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 13K Ohm 5% 0.25 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW120613K0JNEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0052 | Buy Now |
DISTI #
71-CRCW120613K0JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 13Kohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0080 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 | 0 |
|
$0.0037 | Buy Now |
DISTI #
CRCW120613K0JNEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 13K Ohm 5% 0.25 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW120613K0JNEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0052 | Buy Now |
Part Details for CRCW120613K0JNEAC
CRCW120613K0JNEAC CAD Models
CRCW120613K0JNEAC Part Data Attributes:
|
CRCW120613K0JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120613K0JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120613K0JNEAC
This table gives cross-reference parts and alternative options found for CRCW120613K0JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120613K0JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTJ133V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW120613K0JNEAC vs TSR8GTJ133V |
RK73B2BTTEB133J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120613K0JNEAC vs RK73B2BTTEB133J |
SG73P2BLTDD133J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120613K0JNEAC vs SG73P2BLTDD133J |
CR1206J13KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW120613K0JNEAC vs CR1206J13KP20 |
MC1206-133-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120613K0JNEAC vs MC1206-133-JB201 |
WCR1206LF-133-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW120613K0JNEAC vs WCR1206LF-133-J-P-LT |
SG73P2BLBK133J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120613K0JNEAC vs SG73P2BLBK133J |
SCR32-133JV | Fixed Resistor, 0.33W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRCW120613K0JNEAC vs SCR32-133JV |
RK73B2BRTBK133J | RES,SMT,THICK FILM,13K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CRCW120613K0JNEAC vs RK73B2BRTBK133J |
RMC32-133JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW120613K0JNEAC vs RMC32-133JB |