Part Details for CRCW1210100787K1%RT5 by Vishay Intertechnologies
Overview of CRCW1210100787K1%RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210100787K1%RT5
CRCW1210100787K1%RT5 CAD Models
CRCW1210100787K1%RT5 Part Data Attributes:
|
CRCW1210100787K1%RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210100787K1%RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210100787K1%RT5
This table gives cross-reference parts and alternative options found for CRCW1210100787K1%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210100787K1%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210787K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW1210100787K1%RT5 vs CLF1210787K1%100PPM/KKB8 |
CR35-7873FV | Fixed Resistor, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW1210100787K1%RT5 vs CR35-7873FV |
CRG1210F787K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW1210100787K1%RT5 vs CRG1210F787K |
RTT127873FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210100787K1%RT5 vs RTT127873FP4 |
RK73H2ERTTDD7873F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210100787K1%RT5 vs RK73H2ERTTDD7873F |
MR10X7873FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW1210100787K1%RT5 vs MR10X7873FQL |
CRS1210-2W-7873FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW1210100787K1%RT5 vs CRS1210-2W-7873FT |
BCTS001210-7873FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW1210100787K1%RT5 vs BCTS001210-7873FTP |
MR10X7873FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW1210100787K1%RT5 vs MR10X7873FGL |
RMEF1210FT787K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW1210100787K1%RT5 vs RMEF1210FT787K |