Part Details for CRCW121017R8FRT1 by Vishay Intertechnologies
Overview of CRCW121017R8FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121017R8FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for CRCW121017R8FRT1
CRCW121017R8FRT1 CAD Models
CRCW121017R8FRT1 Part Data Attributes
|
CRCW121017R8FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121017R8FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121017R8FRT1
This table gives cross-reference parts and alternative options found for CRCW121017R8FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121017R8FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-17R8-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW121017R8FRT1 vs MC1210-17R8-FT |
MC1210P-17R8-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW121017R8FRT1 vs MC1210P-17R8-FB101Q |
RC1210K17R8FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRCW121017R8FRT1 vs RC1210K17R8FCG |
CR1210F17R8D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CRCW121017R8FRT1 vs CR1210F17R8D50 |
MC1210P-17R8-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW121017R8FRT1 vs MC1210P-17R8-FT101W |
RC1210K17R8FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRCW121017R8FRT1 vs RC1210K17R8FTG |
MC1210-17R8-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW121017R8FRT1 vs MC1210-17R8-FB101Q |
WR10X17R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121017R8FRT1 vs WR10X17R8FT |
MC1210-17R8-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW121017R8FRT1 vs MC1210-17R8-FTQ |
CR1210F17R8P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CRCW121017R8FRT1 vs CR1210F17R8P05 |