Part Details for CRCW121043K0JNEBIF by Vishay Intertechnologies
Overview of CRCW121043K0JNEBIF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW121043K0JNEBIF
CRCW121043K0JNEBIF CAD Models
CRCW121043K0JNEBIF Part Data Attributes:
|
CRCW121043K0JNEBIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121043K0JNEBIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121043K0JNEBIF
This table gives cross-reference parts and alternative options found for CRCW121043K0JNEBIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121043K0JNEBIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTE433J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121043K0JNEBIF vs SG73P2ELTE433J |
RM14J433CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW121043K0JNEBIF vs RM14J433CTDK-H |
SG73S2ETTDD433J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW121043K0JNEBIF vs SG73S2ETTDD433J |
CR35-433JB | Fixed Resistor, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121043K0JNEBIF vs CR35-433JB |
RK73B2ERTTDD433J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121043K0JNEBIF vs RK73B2ERTTDD433J |
SCR35-433JV | Fixed Resistor, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRCW121043K0JNEBIF vs SCR35-433JV |
RK73B2ERTBK433J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121043K0JNEBIF vs RK73B2ERTBK433J |
RK73B2ETBK433J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121043K0JNEBIF vs RK73B2ETBK433J |
SCR35-433JB | Fixed Resistor, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRCW121043K0JNEBIF vs SCR35-433JB |
RCA121043K0JNEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRCW121043K0JNEBIF vs RCA121043K0JNEBAP |