-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y5185
|
Newark | Res, 0G1, 1%, 1W, 2512, Thick Film, Resistance:100Mohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Series Rohs Compliant: Yes |Vishay CRHV2512AF100MFKE5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$3.0100 / $4.5400 | Buy Now |
DISTI #
70AJ5551
|
Newark | Res, 0G1, 1%, 1W, 2512, Thick Film, Resistance:100Mohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Series Rohs Compliant: Yes |Vishay CRHV2512AF100MFKE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.3500 | Buy Now |
DISTI #
13AJ4634
|
Newark | Res, 100M, 1%, 1W, 2512 Rohs Compliant: Yes |Vishay CRHV2512AF100MFKE5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 / $5.2600 | Buy Now |
DISTI #
CRHV2512AF100MFKE5
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CRHV2512AF100MFKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $2.4353 | Buy Now |
DISTI #
01Y5185
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 01Y5185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Ammo Pack | 6 Partner Stock |
|
$3.0100 / $4.5400 | Buy Now |
DISTI #
71-RHV2512AF100MFKE5
|
Mouser Electronics | Thick Film Resistors - SMD 100M OHM 1% 3KV RoHS: Compliant | 0 |
|
$1.8700 / $4.4600 | Order Now |
DISTI #
V72:2272_09497439
|
Arrow Electronics | Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2119 Container: Cut Strips | Americas - 11 |
|
$1.8380 / $3.2574 | Buy Now |
|
Future Electronics | 100 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.7200 / $1.7700 | Buy Now |
DISTI #
69266895
|
Verical | Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 15 Package Multiple: 1 Date Code: 2322 | Americas - 27 |
|
$2.1750 | Buy Now |
DISTI #
55436107
|
Verical | Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 11 |
|
$3.2574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512AF100MFKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF100MFKE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512AF100MFKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF100MFKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512AF100MFKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512AF100MFKTF |
CRHV2512BF100MFKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512BF100MFKE5 |
CRHV2512AB100MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512AB100MFKN5 |
CRHV2512BF100MFKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512BF100MFKT1 |
CRHV2512CF100MFKF1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512CF100MFKF1 |
CRHV2512CF100MFKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512CF100MFKTB |
CRHV2512CE100MFKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF100MFKE5 vs CRHV2512CE100MFKNF |