Part Details for CRJ270 by International Semiconductor Inc
Overview of CRJ270 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRJ270
CRJ270 CAD Models
CRJ270 Part Data Attributes
|
CRJ270
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CRJ270
International Semiconductor Inc
Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, TO-92, TO-92, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 320000 Ω | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
Knee Impedance-Max | 35000 Ω | |
Limiting Voltage-Max | 2.15 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CRJ270
This table gives cross-reference parts and alternative options found for CRJ270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRJ270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J511L-18 | DIODE 4.7 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, TO-92, 3 PIN, Current Regulator Diode | Vishay Siliconix | CRJ270 vs J511L-18 |
J511 | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | CRJ270 vs J511 |
J511 | Current Regulator Diode, 2.1V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | CRJ270 vs J511 |
CCL4500BK | Current Regulator Diode, 4.5mA I(S), 3.7V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CRJ270 vs CCL4500BK |
CCL4500TR-RMCU | Current Regulator Diode, 4.5mA I(S), 3.7V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CRJ270 vs CCL4500TR-RMCU |
J557 | Current Regulator Diode, 4.5mA I(S), 3V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | CRJ270 vs J557 |
J511L-18 | Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN | Vishay Intertechnologies | CRJ270 vs J511L-18 |
J511-TO-92 | Current Regulator Diode, 4.7mA I(S), 2.1V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | CRJ270 vs J511-TO-92 |