-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS0402-16W-11R3FT
|
Venkel Ltd. | Anti-Sulfuration CR, 0402, 1/16W, 11.3R, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS0402-16W-11R3FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRS0402-16W-11R3FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRS0402-16W-11R3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0402-16W-11R3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-11R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRS0402-16W-11R3FT vs MC0402P-11R3-FB101Q |
9C04021A11R3FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRS0402-16W-11R3FT vs 9C04021A11R3FKPF3 |
CR-02FPD--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRS0402-16W-11R3FT vs CR-02FPD--11R3 |
SR0402FR-1311R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRS0402-16W-11R3FT vs SR0402FR-1311R3L |
RK73H1ETTPS11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRS0402-16W-11R3FT vs RK73H1ETTPS11R3F |
MC0402-11R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CRS0402-16W-11R3FT vs MC0402-11R3-FT101W |
MC0402-11R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRS0402-16W-11R3FT vs MC0402-11R3-FB101 |
MC0402-11R3-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRS0402-16W-11R3FT vs MC0402-11R3-FBQ |
CR0402-16W-11R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRS0402-16W-11R3FT vs CR0402-16W-11R3FSNT-13 |
RMCS0402FT11R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRS0402-16W-11R3FT vs RMCS0402FT11R3-HP |