Part Details for CRT0402-AY-1581GAS by Bourns Inc
Overview of CRT0402-AY-1581GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-1581GAS
CRT0402-AY-1581GAS CAD Models
CRT0402-AY-1581GAS Part Data Attributes:
|
CRT0402-AY-1581GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-1581GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-1581GAS
This table gives cross-reference parts and alternative options found for CRT0402-AY-1581GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-1581GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E1K58BTDF | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1581GAS vs RP73PF1E1K58BTDF |
TC0225B1581T4E | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-AY-1581GAS vs TC0225B1581T4E |
RN73F1EB1581A | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AY-1581GAS vs RN73F1EB1581A |
RP73F1E1K58BTD | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1581GAS vs RP73F1E1K58BTD |
TC0225B1581T5E | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-AY-1581GAS vs TC0225B1581T5E |
TC0225B1581E5E | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-AY-1581GAS vs TC0225B1581E5E |
RP73F1E1K58BTDG | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1581GAS vs RP73F1E1K58BTDG |
TC02G1581AC | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AY-1581GAS vs TC02G1581AC |
RP73F1E1K58ATDG | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1581GAS vs RP73F1E1K58ATDG |
TC02G1581AT | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AY-1581GAS vs TC02G1581AT |