Part Details for CRT1/8-18K0QI by TT Electronics Welwyn Components
Overview of CRT1/8-18K0QI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for CRT1/8-18K0QI
CRT1/8-18K0QI CAD Models
CRT1/8-18K0QI Part Data Attributes
|
CRT1/8-18K0QI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CRT1/8-18K0QI
TT Electronics Welwyn Components
RESISTOR, 0.125W, -30%, 250ppm, 18000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | -30% | |
Working Voltage | 200 V |