Part Details for CS2.5A-02 by GWM Associates
Overview of CS2.5A-02 by GWM Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CS2.5A-02
CS2.5A-02 CAD Models
CS2.5A-02 Part Data Attributes:
|
CS2.5A-02
GWM Associates
Buy Now
Datasheet
|
Compare Parts:
CS2.5A-02
GWM Associates
Sensor/Transducer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GMW ASSOCIATES | |
Reach Compliance Code | unknown | |
Body Breadth | 16.3 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DIP9,.6 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |