Part Details for CS2012X7R225K160NRE by Samwha Electronics
Overview of CS2012X7R225K160NRE by Samwha Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R225K160NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0090 | Buy Now |
DISTI #
CS2012X7R225K160NR
|
TME | Capacitor: ceramic, 2.2uF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0099 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for CS2012X7R225K160NRE
CS2012X7R225K160NRE CAD Models
CS2012X7R225K160NRE Part Data Attributes
|
CS2012X7R225K160NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R225K160NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R225K160NRE
This table gives cross-reference parts and alternative options found for CS2012X7R225K160NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R225K160NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225K160NRE vs MAASE21GSB7225KTNA01 |
AC0805KFX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R225K160NRE vs AC0805KFX7R7BB225 |
C0805C225K4RAC3123 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC | KEMET Corporation | CS2012X7R225K160NRE vs C0805C225K4RAC3123 |
C0805X225K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | CS2012X7R225K160NRE vs C0805X225K4RALAUTO |
160R15W225KT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X7R225K160NRE vs 160R15W225KT4E |
MMJCE21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225K160NRE vs MMJCE21GCB7225KTPA01 |
0805B225K160CT | CAP,CERAMIC,2.2UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | CS2012X7R225K160NRE vs 0805B225K160CT |
MCASE21GSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225K160NRE vs MCASE21GSB7225KTNA1J |
MMJCE21GCB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225K160NRE vs MMJCE21GCB7225KTPA18 |
MBASE21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R225K160NRE vs MBASE21GSB7225KTNA01 |