Part Details for CS3310-KSZ by Cirrus Logic
Overview of CS3310-KSZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3310-KSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO16 | 13 |
|
$18.5000 / $22.5000 | Buy Now |
DISTI #
SMC-CS3310-KSZ
|
Sensible Micro Corporation | 2 CHANNEL(S) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5 |
|
$75.5310 / $84.4170 | RFQ |
DISTI #
SMC-CS3310-KSZ
|
Sensible Micro Corporation | 2 CHANNEL(S) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1128 Container: Tubes | 76 |
|
$75.5310 / $84.4170 | RFQ |
Part Details for CS3310-KSZ
CS3310-KSZ CAD Models
CS3310-KSZ Part Data Attributes
|
CS3310-KSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3310-KSZ
Cirrus Logic
Volume Control Circuit, 2 Channel(s), PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Channel Separation | 110 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS3310-KSZ
This table gives cross-reference parts and alternative options found for CS3310-KSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3310-KSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA2311U/1K | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | CS3310-KSZ vs PGA2311U/1K |
PGA2311U | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | CS3310-KSZ vs PGA2311U |
PGA2311U/1KG4 | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | CS3310-KSZ vs PGA2311U/1KG4 |
CS3310-KS | Volume Control Circuit, 2 Channel(s), PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Cirrus Logic | CS3310-KSZ vs CS3310-KS |
PGA2311UG4 | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | CS3310-KSZ vs PGA2311UG4 |
PGA2311UA | +/-5V Stereo Audio Volume Control 16-SOIC | Texas Instruments | CS3310-KSZ vs PGA2311UA |