Part Details for CS51022D16 by Cherry Semiconductor Corporation
Overview of CS51022D16 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS51022D16
CS51022D16 CAD Models
CS51022D16 Part Data Attributes
|
CS51022D16
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS51022D16
Cherry Semiconductor Corporation
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS51022D16
This table gives cross-reference parts and alternative options found for CS51022D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51022D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51023D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022D16 vs CS51023D16 |
CS51021EDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012, SO-16 | onsemi | CS51022D16 vs CS51021EDR16 |
CS51023ED16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | CS51022D16 vs CS51023ED16 |
CS51024D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022D16 vs CS51024D16 |
CS51021DR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022D16 vs CS51021DR16 |
CS51022DR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022D16 vs CS51022DR16 |
CS51024EDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012, SO-16 | onsemi | CS51022D16 vs CS51024EDR16 |
CS51022ED16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | CS51022D16 vs CS51022ED16 |
CS51023EDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012, SO-16 | onsemi | CS51022D16 vs CS51023EDR16 |
CS51021D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022D16 vs CS51021D16 |