Part Details for CS51031GDR8G by onsemi
Overview of CS51031GDR8G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS51031GDR8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0407
|
Newark | Cs51031Gdr8G, Ic's |Onsemi CS51031GDR8G Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9300 | Buy Now |
|
Bristol Electronics | 2207 |
|
RFQ | ||
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Quest Components | 1765 |
|
$0.7427 / $2.4755 | Buy Now | |
|
Rochester Electronics | CS51031 - Switching Controller, Voltage-mode, 1A, 240kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12240 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for CS51031GDR8G
CS51031GDR8G CAD Models
CS51031GDR8G Part Data Attributes
|
CS51031GDR8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS51031GDR8G
onsemi
Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CS51031GDR8G
This table gives cross-reference parts and alternative options found for CS51031GDR8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51031GDR8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51031YDR8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS51031GDR8G vs CS51031YDR8 |
CS51031ED8 | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51031GDR8G vs CS51031ED8 |
CS51031YD8G | 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS51031GDR8G vs CS51031YD8G |
CS51031EDR8 | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51031GDR8G vs CS51031EDR8 |
CS51031GD8 | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51031GDR8G vs CS51031GD8 |
CS51031GDR8 | 1A SWITCHING CONTROLLER, 240kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS51031GDR8G vs CS51031GDR8 |
CS51031GD8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS51031GDR8G vs CS51031GD8 |
CS51031YDR8G | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS51031GDR8G vs CS51031YDR8G |