Part Details for CS8101YTHA5 by onsemi
Overview of CS8101YTHA5 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8101YTHA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Rochester Electronics | CS8101 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for CS8101YTHA5
CS8101YTHA5 CAD Models
CS8101YTHA5 Part Data Attributes
|
CS8101YTHA5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8101YTHA5
onsemi
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 5 LEAD (THA5) | |
Package Description | HORIZONTAL, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5H,.15,.7,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8101YTHA5
This table gives cross-reference parts and alternative options found for CS8101YTHA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8101YTHA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS9201YDFR8 | Micropower 5.0 V, 100 mA Low Dropout (LDO) Linear Voltage Regulator with NOCAP™, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS8101YTHA5 vs CS9201YDFR8 |
CS8101YDR8G | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS8101YTHA5 vs CS8101YDR8G |
CS-8101TV5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, VERTICAL, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8101YTHA5 vs CS-8101TV5 |
CS-8101DR8 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, SOIC-8 | Cherry Semiconductor Corporation | CS8101YTHA5 vs CS-8101DR8 |
CS8101YTVA5G | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, 5 LEAD (TVA5), 50-TUBE | onsemi | CS8101YTHA5 vs CS8101YTVA5G |
CS9201YDFR8 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS8101YTHA5 vs CS9201YDFR8 |
CS-8101T5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8101YTHA5 vs CS-8101T5 |
CS9201YDFR8G | Micropower 5.0 V, 100 mA Low Dropout (LDO) Linear Voltage Regulator with NOCAP™, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS8101YTHA5 vs CS9201YDFR8G |
CS8101YTVA5 | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, 5 LEAD (TVA5), 50-TUBE | onsemi | CS8101YTHA5 vs CS8101YTVA5 |
CS8101YT5G | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, TO-220 5 LEAD, 50-TUBE | onsemi | CS8101YTHA5 vs CS8101YT5G |