Part Details for CSC06A01470RGDA by Vishay Intertechnologies
Overview of CSC06A01470RGDA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC06A01470RGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6495
|
Newark | Csc, , 470 Ohm, 2% |Vishay CSC06A01470RGDA Min Qty: 2028 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.0500 | Buy Now |
DISTI #
CSC06A01470RGDA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 470 Ohm 2% 0.2 W 100 ppm/°C Bussed 6-P SIP Through Hole Tube - Rail/Tube (Alt: CSC06A01470RGDA) RoHS: Not Compliant Min Qty: 2028 Package Multiple: 39 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$2.7810 / $3.6530 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2028 Package Multiple: 39 Lead time: 38 Weeks | 0 |
|
$2.7400 | Buy Now |
Part Details for CSC06A01470RGDA
CSC06A01470RGDA CAD Models
CSC06A01470RGDA Part Data Attributes
|
CSC06A01470RGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC06A01470RGDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC06A01470RGDA
This table gives cross-reference parts and alternative options found for CSC06A01470RGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC06A01470RGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-101-471 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | CSC06A01470RGDA vs 4606X-101-471 |
CSC06A01470RGDA | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC06A01470RGDA vs CSC06A01470RGDA |
CSC06A01470RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC06A01470RGDA vs CSC06A01470RGEJ |