Part Details for CSC09A01220RGEJ by Vishay Intertechnologies
Overview of CSC09A01220RGEJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC09A01220RGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC09A01220RGEJ
|
Avnet Americas | CONFORMAL,SIP,9PIN,BUSSED,220,2%,TUBE - Bulk (Alt: CSC09A01220RGEJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3635 / $1.8008 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 | 0 |
|
$1.3500 | Buy Now |
DISTI #
CSC09A01220RGEJ
|
Avnet Americas | CONFORMAL,SIP,9PIN,BUSSED,220,2%,TUBE - Bulk (Alt: CSC09A01220RGEJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3635 / $1.8008 | Buy Now |
Part Details for CSC09A01220RGEJ
CSC09A01220RGEJ CAD Models
CSC09A01220RGEJ Part Data Attributes:
|
CSC09A01220RGEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC09A01220RGEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.61 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC09A01220RGEJ
This table gives cross-reference parts and alternative options found for CSC09A01220RGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC09A01220RGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC09A01220RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC09A01220RGEJ vs CSC09A01220RGDA |
CSC09A01220RGEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.12 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC09A01220RGEJ vs CSC09A01220RGEJ |