Part Details for CSC2330 by Continental Device India Ltd
Overview of CSC2330 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSC2330
CSC2330 CAD Models
CSC2330 Part Data Attributes:
|
CSC2330
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CSC2330
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, PLASTIC, TO-237, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-237 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-237AA | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for CSC2330
This table gives cross-reference parts and alternative options found for CSC2330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC2330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2330RBU | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | CSC2330 vs KSC2330RBU |
934058317215 | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SOT23, 3 PIN | NXP Semiconductors | CSC2330 vs 934058317215 |