Part Details for CSD16570Q5B by Texas Instruments
Overview of CSD16570Q5B by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSD16570Q5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47753-1-ND
|
DigiKey | MOSFET N-CH 25V 100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4590 In Stock |
|
$0.8636 / $2.8600 | Buy Now |
DISTI #
595-CSD16570Q5B
|
Mouser Electronics | MOSFETs 25-V N-channel NexFET Pwr MOSFET RoHS: Compliant | 2335 |
|
$0.8760 / $2.0600 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 25V 100A 8VSON | 18700 |
|
$0.5420 / $0.8130 | Buy Now |
Part Details for CSD16570Q5B
CSD16570Q5B CAD Models
CSD16570Q5B Part Data Attributes
|
CSD16570Q5B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16570Q5B
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 0.82 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.00082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1290 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 195 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Resources and Additional Insights for CSD16570Q5B
Reference Designs related to CSD16570Q5B
- 3-kW phase-shifted full bridge with active clamp reference design with > 270-W/in3 power density
-
Bi-Directional Battery Initialization System Power Board Reference Design
This reference design is a battery initialization reference design solution for automotive and battery applications. The module enables a high efficiency single stage conversion for charging and discharging the battery. This design features a 0.1% accurate current control loop using the high performance INA225 current sense amplifier. The design was achieved in a compact form factor (40mmX143mmX20mm).
- 1-kW digital-controlled current mode LLC reference design
- 1-kW: 12-V HHC LLC reference design using C2000™ real-time microcontroller
-
TIDA-00828 采用 LDC0851 的电感感测 32 位置编码器旋钮参考设计
基于电感式传感的增量编码器旋钮设计可为控制输入提供稳定可靠的低成本接口。它可以在会给替代传感技术带来问题的脏污、潮湿或油腻环境中可靠运行。该解决方案无需磁体。
- 100-A Dual-phase digital control battery tester reference design
1 - 5 of 6 reference designs