Part Details for CSHC221-1002B001B1AC by Greenconn Corp
Overview of CSHC221-1002B001B1AC by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSHC221-1002B001B1AC
CSHC221-1002B001B1AC CAD Models
CSHC221-1002B001B1AC Part Data Attributes
|
CSHC221-1002B001B1AC
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
CSHC221-1002B001B1AC
Greenconn Corp
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CSHC221-1002B001B1AC
This table gives cross-reference parts and alternative options found for CSHC221-1002B001B1AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSHC221-1002B001B1AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89948-220 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | CSHC221-1002B001B1AC vs 89948-220 |
ESQT-110-02-G-D-635 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | CSHC221-1002B001B1AC vs ESQT-110-02-G-D-635 |
30-101-020-A-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | CSHC221-1002B001B1AC vs 30-101-020-A-T |
86130203030355E1LF | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | CSHC221-1002B001B1AC vs 86130203030355E1LF |
ESQT-110-02-H-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | CSHC221-1002B001B1AC vs ESQT-110-02-H-D-309 |
92878-011 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CSHC221-1002B001B1AC vs 92878-011 |
14-56-4206 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | CSHC221-1002B001B1AC vs 14-56-4206 |
87626-010 | Board Connector, 20 Contact(s), 2 Row(s), Female | Amphenol FCi | CSHC221-1002B001B1AC vs 87626-010 |
111868-4 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CSHC221-1002B001B1AC vs 111868-4 |
15302025000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | W+P Products GmbH | CSHC221-1002B001B1AC vs 15302025000 |