Part Details for CSLSR00075FULF by TT Electronics Resistors
Overview of CSLSR00075FULF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CSLSR00075FULF
CSLSR00075FULF CAD Models
CSLSR00075FULF Part Data Attributes:
|
CSLSR00075FULF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CSLSR00075FULF
TT Electronics Resistors
Fixed Resistor, 5W, 0.00075ohm, 1% +/-Tol, -25,25ppm/Cel, 8604,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Package Height | 10.8 mm | |
Package Length | 21.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 0.914 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.00075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8604 | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% |