Part Details for CSR8670C-IBBH-R by CSR plc
Overview of CSR8670C-IBBH-R by CSR plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CSR8670C-IBBH-R
CSR8670C-IBBH-R CAD Models
CSR8670C-IBBH-R Part Data Attributes:
|
CSR8670C-IBBH-R
CSR plc
Buy Now
Datasheet
|
Compare Parts:
CSR8670C-IBBH-R
CSR plc
Microprocessor Circuit, CMOS, PBGA112, VFBGA-112
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CSR PLC | |
Package Description | VFBGA-112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B112 | |
Number of Terminals | 112 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | Audio SoC |