-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonator 7.2MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3735
|
Newark | Leaded Resonator, Frequency:7.2Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS7M20G53-A0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 965 |
|
$0.1340 / $0.1990 | Buy Now |
DISTI #
490-12587-1-ND
|
DigiKey | CERAMIC RES 7.2000MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
101 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS7M20G53-A0
|
Avnet Americas | Ceramic Resonator 7.2MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS7M20G53-A0) Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS7M20G53-A0
|
Mouser Electronics | Resonators RoHS: Compliant | 3148 |
|
$0.0840 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0782 | Buy Now |
DISTI #
CSTLS7M20G53-A0
|
Avnet Abacus | Ceramic Resonator 7.2MHz 15pF 3-Pin SIP Ammo Pack (Alt: CSTLS7M20G53-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS7M20G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS7M20G53-A0
Murata Manufacturing Co Ltd
Resonator 7.2MHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 7.2 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 8mm X 3mm X 5.5mm | |
Surface Mount | NO |