Part Details for CT-H1117F by Central Technologies
Overview of CT-H1117F by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT-H1117F
CT-H1117F CAD Models
CT-H1117F Part Data Attributes:
|
CT-H1117F
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT-H1117F
Central Technologies
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 6.1 mm | |
Isolation Voltage | 1500 V | |
Length | 25.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 2.5 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1CT | |
Width | 9.9 mm |
Alternate Parts for CT-H1117F
This table gives cross-reference parts and alternative options found for CT-H1117F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT-H1117F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-H1117 | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT | Central Technologies | CT-H1117F vs CT-H1117 |