Part Details for CTHF2836F-353M1RO by Central Technologies
Overview of CTHF2836F-353M1RO by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CTHF2836F-353M1RO
CTHF2836F-353M1RO CAD Models
CTHF2836F-353M1RO Part Data Attributes:
|
CTHF2836F-353M1RO
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTHF2836F-353M1RO
Central Technologies
Single Phase EMI Filter, 250V, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 36 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 30.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 22 mm |